345-020-521-658

Heilind Number:EDA345-020-521-658
Manufacturer:EDAC
Manufacturer Number:345-020-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-658

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features 20 positions with a single row layout, ensuring seamless and efficient connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments and applications. Upgrade your electronic assemblies with this high-quality connector, perfect for demanding projects in industries such as telecommunications, automotive, and consumer electronics.