345-020-521-678

Heilind Number:EDA345-020-521-678
Manufacturer:EDAC
Manufacturer Number:345-020-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-678

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 20 positions, allowing for efficient data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a straight mount orientation and a pitch of .1 inch, it guarantees easy installation on your PCB. The copper alloy contacts offer reliable conductivity, while the -40 to 105 °C operating temperature range ensures optimal performance in various environments. Perfect for a wide range of applications, this connector is a must-have component for your projects. Elevate your connectivity solutions today.