345-020-521-688

Heilind Number:EDA345-020-521-688
Manufacturer:EDAC
Manufacturer Number:345-020-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-688

Detailed Description

Enhance your connectivity with our high-performance 20-position Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector features a straight mount orientation for easy installation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting quality. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Elevate your PCB connectivity with this essential component.