345-020-521-802

Heilind Number:EDA345-020-521-802
Manufacturer:EDAC
Manufacturer Number:345-020-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-802

Detailed Description

Enhance connectivity within your PCB setup with our double-row, 20-position board-to-board connector. Designed for seamless integration, this connector features a compact .1-inch pitch and .2-inch row spacing, ensuring precise alignment and secure data transfer. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliable performance even in demanding environments. Engineered for efficiency, it offers straight mount orientation for easy installation. With a contact material of copper alloy, it ensures optimal conductivity. Operating at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance for seamless data transmission in your electronic systems.