345-020-521-808

Heilind Number:EDA345-020-521-808
Manufacturer:EDAC
Manufacturer Number:345-020-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-808

Detailed Description

Enhance your electronic connections with this durable and efficient Board to Board PCB Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. The connector offers two rows with a pitch of .1 inches and row spacing of .2 inches, accommodating up to 20 positions for versatile connectivity. Whether you're a professional or DIY enthusiast, its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your setup with this essential component for seamless data transmission.