345-020-521-858

Heilind Number:EDA345-020-521-858
Manufacturer:EDAC
Manufacturer Number:345-020-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-521-858

Detailed Description

Enhance connectivity within electronic devices with this high-performance 20-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable power and data transmission. With a compact pitch of .1 inches and 2 rows for efficient space utilization, this connector offers seamless integration on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its green color for easy identification in assembly processes. Elevate your connectivity solutions with this essential component.