345-020-523-107

Heilind Number:EDA345-020-523-107
Manufacturer:EDAC
Manufacturer Number:345-020-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-107

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features 20 positions in a single row with a compact pitch of .1 inches, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and secure connections. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Elevate your PCB design with this essential component, enhancing functionality and connectivity with every use.