345-020-523-108

Heilind Number:EDA345-020-523-108
Manufacturer:EDAC
Manufacturer Number:345-020-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-108

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration with a straight mount orientation. Featuring 20 positions and a single row layout, this high-quality connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronic setups with this essential component.