345-020-523-201

Heilind Number:EDA345-020-523-201
Manufacturer:EDAC
Manufacturer Number:345-020-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-201

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue. With a total of 20 positions and a pitch of .1 inches, this connector offers precise and reliable connectivity for your PCB applications. The copper alloy contact material ensures efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various environments. Upgrade your setup with this essential component for seamless and efficient circuitry integration.