345-020-523-202

Heilind Number:EDA345-020-523-202
Manufacturer:EDAC
Manufacturer Number:345-020-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power delivery with its 3A amperage. Its dual-row design, with 20 positions and a .1-inch pitch, offers ample connectivity options for your circuit boards. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees seamless performance in diverse environments. Elevate your electronic projects with this essential connector.