345-020-523-212

Heilind Number:EDA345-020-523-212
Manufacturer:EDAC
Manufacturer Number:345-020-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-212

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with two rows and 20 positions, facilitating efficient signal transmission. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing for enhanced durability, even in challenging environments. Its copper alloy contacts ensure reliable conductivity, while the 3A amperage and .1-inch pitch cater to a wide range of applications. With an operating temperature range of -40 to 105°C, this connector is suitable for use in diverse settings. Elevate your PCB assemblies with this essential component.