345-020-523-258

Heilind Number:EDA345-020-523-258
Manufacturer:EDAC
Manufacturer Number:345-020-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-258

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for precision and durability, this connector features 20 positions across two rows, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing offers robust protection, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it provides efficient signal transmission. Operating smoothly in extreme temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.