345-020-523-278

Heilind Number:EDA345-020-523-278
Manufacturer:EDAC
Manufacturer Number:345-020-523-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-278

Detailed Description

Enhance connectivity in your electronic devices with this durable and efficient board-to-board PCB connector. Featuring a vibrant green color, it boasts a sleek design with two rows and 20 positions for seamless integration. The UL 94V-0 thermoplastic polyester housing ensures reliable performance, even in harsh environments. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your systems with this high-quality component to experience seamless connectivity and enhanced functionality.