345-020-523-402

Heilind Number:EDA345-020-523-402
Manufacturer:EDAC
Manufacturer Number:345-020-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-402

Detailed Description

Enhance your PCB connectivity with our high-performance 20-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a pitch of .1 inches and straight mount orientation, it offers easy installation onto your circuit board. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronic projects with this essential component for secure and efficient data transmission.