345-020-523-403

Heilind Number:EDA345-020-523-403
Manufacturer:EDAC
Manufacturer Number:345-020-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. With a compact design featuring 20 positions in a single row, it enables seamless data transfer and power supply between boards. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation and .1-inch pitch offer easy installation on PCBs, optimizing space and efficiency in your electronic setups. Upgrade your connection standards with this green-colored connector, a must-have in every engineer's toolkit.