345-020-523-458

Heilind Number:EDA345-020-523-458
Manufacturer:EDAC
Manufacturer Number:345-020-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-458

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Connector. Designed for seamless integration, this connector boasts 20 positions in a single row, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for industrial or commercial applications, trust in this Card Edge Connector to deliver seamless and robust connections.