345-020-523-488

Heilind Number:EDA345-020-523-488
Manufacturer:EDAC
Manufacturer Number:345-020-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 20 positions with a single row layout, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in various operating environments, from -40 to 105 °C. With copper alloy contacts and a pitch of .1 inch, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and compact design make it ideal for space-constrained PCB assemblies. Upgrade your systems with this essential component for seamless data transmission.