345-020-523-502

Heilind Number:EDA345-020-523-502
Manufacturer:EDAC
Manufacturer Number:345-020-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-502

Detailed Description

Enhance your PCB connections with our durable and efficient Board To Board Card Edge Connector. Featuring 20 positions spread across 2 rows with a pitch of .1 inches, this connector ensures seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. The straight mount orientation and .2-inch row spacing make it easy to integrate into your designs. Trust in this high-quality connector for all your connectivity needs.