345-020-523-503

Heilind Number:EDA345-020-523-503
Manufacturer:EDAC
Manufacturer Number:345-020-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-503

Detailed Description

Enhance connectivity in your electronic projects with this 20-position Board-to-Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a compact .1-inch pitch and dual-row configuration, it ensures efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Its straight mounting orientation and green color coding make identification easy. Elevate your PCB assembly with this essential connector.