345-020-523-504

Heilind Number:EDA345-020-523-504
Manufacturer:EDAC
Manufacturer Number:345-020-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-504

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. The 20-position connector, with two rows and a .1-inch pitch, offers seamless integration on your PCB. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. Its straight mount orientation and .2-inch row spacing make assembly a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Elevate your PCB designs with this essential component.