345-020-523-508

Heilind Number:EDA345-020-523-508
Manufacturer:EDAC
Manufacturer Number:345-020-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-508

Detailed Description

Enhance your circuit board connections with this durable and efficient board-to-board PCB connector. Featuring a sleek green design, it boasts a high amperage of 3 A and is constructed with UL 94V-0 Thermoplastic Polyester housing material for optimal safety and performance. With two rows and a total of 20 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.