345-020-523-602

Heilind Number:EDA345-020-523-602
Manufacturer:EDAC
Manufacturer Number:345-020-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-602

Detailed Description

Enhance connectivity with our 20-position Board To Board PCB Connector, designed for seamless integration in electronic applications. The straight mount orientation and compact .1-inch pitch ensure a secure and efficient connection, while the durable UL 94V-0 Thermoplastic Polyester housing offers reliable protection. Crafted with high-quality copper alloy contacts, this connector guarantees optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it provides dependable performance even in harsh environments. Perfect for various PCB assemblies, this green connector is a must-have for your electronic projects.