345-020-523-604

Heilind Number:EDA345-020-523-604
Manufacturer:EDAC
Manufacturer Number:345-020-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 20 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a straight mount orientation and a compact design, it's perfect for space-saving applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and electronic projects. Upgrade your connectivity solutions with this essential component.