345-020-523-607

Heilind Number:EDA345-020-523-607
Manufacturer:EDAC
Manufacturer Number:345-020-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-607

Detailed Description

Enhance your PCB assembly with our high-performance Board To Board PCB Connector. Designed for seamless connectivity, this 20-position connector features a straight mount orientation, perfect for streamlined installations. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Elevate your electronics with this essential connector for seamless data transfer and power distribution.