345-020-523-608

Heilind Number:EDA345-020-523-608
Manufacturer:EDAC
Manufacturer Number:345-020-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-608

Detailed Description

Enhance connectivity in your electronic devices with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a single row of 20 positions with a pitch of .1 inches, ensuring precise and secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper Alloy contacts provide excellent conductivity, while the straight mount orientation and .2-inch row spacing offer seamless integration onto your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this reliable and efficient component.