345-020-523-612

Heilind Number:EDA345-020-523-612
Manufacturer:EDAC
Manufacturer Number:345-020-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-612

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Crafted with precision and reliability in mind, this straight-mount connector features 20 positions for seamless integration. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Its copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications, offering a stable and secure connection for optimal performance. Elevate your PCB connectivity with this essential component.