345-020-523-658

Heilind Number:EDA345-020-523-658
Manufacturer:EDAC
Manufacturer Number:345-020-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-658

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions in a single row with a pitch of .1 inches for precise alignment. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With copper alloy contacts and an amperage rating of 3A, it provides reliable power transmission. Operating in a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronics projects with this essential connector.