345-020-523-678

Heilind Number:EDA345-020-523-678
Manufacturer:EDAC
Manufacturer Number:345-020-523-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance straight-mounted Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features 20 positions and a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.