345-020-523-688

Heilind Number:EDA345-020-523-688
Manufacturer:EDAC
Manufacturer Number:345-020-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-688

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Green Board To Board PCB Connector. Designed for efficiency and durability, it features a single row of 20 positions with a .1-inch pitch, perfect for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with Copper Alloy contacts, this connector guarantees optimal conductivity. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your circuit boards with this essential component, a must-have in any tech enthusiast's toolkit.