345-020-523-802

Heilind Number:EDA345-020-523-802
Manufacturer:EDAC
Manufacturer Number:345-020-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-802

Detailed Description

Upgrade your connectivity with our Board To Board PCB Connector, perfect for seamless integration in your electronic projects. This connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring both performance and aesthetics. With two rows of 20 positions and a pitch of .1 inch, it offers efficient data transfer capabilities. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Designed for straight mount orientation, it provides easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Elevate your PCB connections with this essential component.