345-020-523-804

Heilind Number:EDA345-020-523-804
Manufacturer:EDAC
Manufacturer Number:345-020-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-804

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row configuration and a total of 20 positions, it ensures efficient and reliable connectivity for your electronic components. The contact material, made of high-quality Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The straight mount orientation and precise .1-inch pitch make installation a breeze, while the tight .2-inch row spacing maximizes space efficiency on your PCB. Elevate your connectivity game with this essential component.