345-020-523-807

Heilind Number:EDA345-020-523-807
Manufacturer:EDAC
Manufacturer Number:345-020-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-807

Detailed Description

Enhance connectivity in your PCB designs with our Board To Board Card Edge Connector. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for secure and reliable performance. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for up to 20 positions. Its straight mount orientation and a wide operating temperature range of -40 to 105°C ensure versatility in various applications. Trust in this essential component for efficient and robust interconnections in your electronic systems.