345-020-523-808

Heilind Number:EDA345-020-523-808
Manufacturer:EDAC
Manufacturer Number:345-020-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-808

Detailed Description

Enhance connectivity in your PCB assemblies with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact, 2-row layout, offering 20 positions for efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic designs with this essential connector for optimal functionality and durability.