345-020-523-812

Heilind Number:EDA345-020-523-812
Manufacturer:EDAC
Manufacturer Number:345-020-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-812

Detailed Description

Enhance your electronic connections with our 20-position Board-To-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts for reliable performance. With a compact .1-inch pitch and dual-row configuration, it offers efficient signal transmission in a variety of applications. The straight mounting orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your connectivity with this essential component.