345-020-523-858

Heilind Number:EDA345-020-523-858
Manufacturer:EDAC
Manufacturer Number:345-020-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-523-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Featuring a sleek green design, this connector boasts a 20-position layout with 2 rows, allowing for seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Upgrade your setup with this straight mount orientation connector for optimal performance.