345-020-524-101

Heilind Number:EDA345-020-524-101
Manufacturer:EDAC
Manufacturer Number:345-020-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it offers reliable performance with a contact material of copper alloy. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless PCB integration. This connector boasts twenty positions in a single row, facilitating efficient data and power transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Perfect for various applications, this connector is a vital component in modern electronic assemblies.