345-020-524-102

Heilind Number:EDA345-020-524-102
Manufacturer:EDAC
Manufacturer Number:345-020-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-102

Detailed Description

Enhance your PCB connections with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a single row of 20 positions, meticulously crafted from durable Copper Alloy for optimum conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures reliability and safety, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With a compact pitch of .1 inch and row spacing of .2 inch, it facilitates precise and efficient PCB layouts. Whether you're a seasoned professional or an avid DIY enthusiast, our high-performance connector guarantees seamless connectivity for your electronic projects. Upgrade today and experience the difference.