345-020-524-104

Heilind Number:EDA345-020-524-104
Manufacturer:EDAC
Manufacturer Number:345-020-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions with a 0.1-inch pitch, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance, even in challenging environments. With a straight mount orientation and compact form factor, it facilitates easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in its quality and make seamless connections a priority in your product design process.