345-020-524-107

Heilind Number:EDA345-020-524-107
Manufacturer:EDAC
Manufacturer Number:345-020-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality PCB connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. With 20 positions and a 3A amperage capacity, it's ideal for a wide range of applications. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Perfect for board-to-board connections, it guarantees secure and stable linking for your electronic components. Upgrade your devices with this essential connector for seamless performance.