345-020-524-108

Heilind Number:EDA345-020-524-108
Manufacturer:EDAC
Manufacturer Number:345-020-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-108

Detailed Description

Enhance your PCB connectivity with our high-performance 20-position Card Edge Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With straight mount orientation, it facilitates effortless assembly, while its .1-inch pitch and .2-inch row spacing offer optimal contact efficiency. Crafted with copper alloy contacts, it guarantees reliable power delivery, with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your electronic projects with this essential component.