345-020-524-201

Heilind Number:EDA345-020-524-201
Manufacturer:EDAC
Manufacturer Number:345-020-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-201

Detailed Description

Elevate your PCB connectivity with this high-performance 20-position board-to-board connector. Featuring a rugged UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. With a compact pitch of .1 in and double-row design, it offers seamless integration for your electronics projects. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial applications. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your setup with this essential component for efficient and dependable card edge connections.