345-020-524-212

Heilind Number:EDA345-020-524-212
Manufacturer:EDAC
Manufacturer Number:345-020-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-212

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a high-performance 3 A amperage, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient signal transfer. With 20 positions and a .1-inch pitch, it offers ample connectivity in a compact form factor. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Elevate your PCB designs with this essential component.