345-020-524-258

Heilind Number:EDA345-020-524-258
Manufacturer:EDAC
Manufacturer Number:345-020-524-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-258

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions with a compact .1-inch pitch, ensuring optimal signal transfer efficiency. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable conductivity and longevity, even in challenging environments. With a straight mount orientation and two rows for easy installation, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Upgrade your systems with this essential component today.