345-020-524-288

Heilind Number:EDA345-020-524-288
Manufacturer:EDAC
Manufacturer Number:345-020-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design with a UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With two rows and a contact pitch of .1 inches, it offers seamless integration on your PCB. The Copper Alloy contacts guarantee reliable power transmission, while the 20-position layout allows for versatile connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether you're a hobbyist or a professional, this component is essential for optimizing your electronic projects.