345-020-524-403

Heilind Number:EDA345-020-524-403
Manufacturer:EDAC
Manufacturer Number:345-020-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-403

Detailed Description

Efficiently connect your devices with this high-quality Board To Board PCB Connector. Featuring a practical straight mount orientation, it ensures seamless installation on your PCB. With a compact design and a single row layout, it maximizes space utilization without compromising on connectivity. Boasting a total of 20 positions with a pitch of .1 inches, it offers ample room for secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in harsh operating conditions. Suitable for a wide range of applications, this connector is a reliable choice for your connectivity needs.