345-020-524-404

Heilind Number:EDA345-020-524-404
Manufacturer:EDAC
Manufacturer Number:345-020-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-404

Detailed Description

Enhance your PCB connectivity with our 20-position Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments, with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees secure and efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy and precise PCB assembly. With a straight mount orientation and green color, it's both practical and visually appealing. Elevate your electronic projects with this essential connector.