345-020-524-412

Heilind Number:EDA345-020-524-412
Manufacturer:EDAC
Manufacturer Number:345-020-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-412

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 20 positions, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The copper alloy contact material guarantees optimal conductivity. Engineered for convenience, it boasts a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in electronics and telecommunications. Elevate your connectivity solutions with this high-performance Board to Board PCB Connector.