345-020-524-458

Heilind Number:EDA345-020-524-458
Manufacturer:EDAC
Manufacturer Number:345-020-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-458

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a straight mount orientation and a single row layout, this connector offers reliable performance in a compact form. With 20 positions and a pitch of .1 inches, it provides ample connectivity for your circuitry. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in challenging environments. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your electronic designs with this essential component, meticulously engineered for optimal functionality.