345-020-524-478

Heilind Number:EDA345-020-524-478
Manufacturer:EDAC
Manufacturer Number:345-020-524-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-478

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in PCB assemblies, this connector boasts 20 positions in a single row, ensuring efficient and reliable connectivity. Crafted with precision, it features copper alloy contacts, guaranteeing optimal signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment on the board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for a range of applications, this connector is a must-have for any electronic project. Choose quality, choose performance – choose this Board To Board PCB Connector.