345-020-524-502

Heilind Number:EDA345-020-524-502
Manufacturer:EDAC
Manufacturer Number:345-020-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-524-502

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a compact form factor with two rows and 20 positions, ensuring efficient signal transmission. Crafted with precision, it boasts copper alloy contacts for reliable conductivity, housed in UL 94V-0 Thermoplastic Polyester for enhanced durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your electronic projects with this essential component, perfect for applications in industries such as telecommunications, automotive, and more.